Reference Only
52901-0704 BULK
Obsolete
Board to Board & Mezzanine Connectors SLIMSTACK RECPT 70P vert stkg dual row
Datasheet
52901-0704 BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 38 Position | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Series | SlimStack | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Termination Style | Solder | |
| Tradename | SlimStack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?