Reference Only

52852-1370

FFC & FPC Connectors 1.0 FFC Non ZIF SMTH sgAssy13CktEmbsTpPkg.

Manufacturer:

Mfr Part:
52852-1370

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions13 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Current Rating500 mA
Series52852
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
GenderFemale
Housing MaterialPolyphenylene Sulfide (PPS)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases0528521370

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.694$5,552.00
Need more?
Contact Us