Reference Only

52807-2510

FFC & FPC Connectors 1.00 MM R/A FFC/FPC 25 Circuit Non-ZIF.

Manufacturer:

Mfr Part:
52807-2510

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions25 Position
Pitch1 mm
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingTin
Current Rating500 mA
Series52807
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingTray
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases0528072510

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 6,400 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.697$4,460.80
Need more?
Contact Us