Reference Only

52807-1110

FFC & FPC Connectors 1.00 MM R/A FFC/FPC 11 Circuit Non-ZIF.

Manufacturer:

Mfr Part:
52807-1110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions11 Position
Pitch1 mm
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingTin
Current Rating500 mA
Series52807
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingTray
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases0528071110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 19,200 / Multiples: 6,400)
Quantity Unit PriceExt. Price
$0.403$7,737.60
Need more?
Contact Us