Reference Only

52806-0310

FFC & FPC Connectors 1mm Pit. Easy-On FFC/FPC Conn., Vert., SMT Compatible, Non-ZIF, Kinked PC Tails, 3 Pos..

Manufacturer:

Mfr Part:
52806-0310

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions3 Position
Pitch1 mm
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingTin
Current Rating500 mA
Series52806
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingTray
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyphenylene Sulfide (PPS)
Mounting StyleThrough Hole
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases0528060310

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.091$1,820.00
Need more?
Contact Us