Reference Only

52745-2096

FFC & FPC Connectors 0.5MM FFC/FPC 20 CKT R/A SMT ZIF.

Manufacturer:

Mfr Part:
52745-2096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions20 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationTop Contact
Contact PlatingTin Bismuth
Current Rating500 mA
Series52745
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack, White
Housing MaterialPolyamide (PA)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases0527452096

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$5,940.00
Need more?