Reference Only

52745-1696

FFC & FPC Connectors RA SMT ZIF TOP 16P top contact style.

Manufacturer:

Mfr Part:
52745-1696

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions16 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingTin Bismuth
Current Rating500 mA
Series52745
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack, White
Housing MaterialPolyamide (PA)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases0527451696

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$4,740.00
Need more?