Reference Only

52559-1470

FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT 14Ckt EmbsTpPkg.

Manufacturer:

Mfr Part:
52559-1470

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions14 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingTin Bismuth
Current Rating500 mA
Series52559
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases0525591470

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.90$5,400.00
Need more?