Reference Only

52480-0482

Obsolete
DIN 41612 Connectors DIN 41612 RECEPT

Manufacturer:

Mfr Part:
52480-0482

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StyleThrough Hole
Mounting AngleVertical
Current Rating2 A
Contact PlatingGold
Series52480
PackagingTray
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Voltage Rating300 V
Part # Aliases0524800482

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?