Reference Only

52465-3671

Board to Board & Mezzanine Connectors 0.8 BtB Hsg Assy SMT SMT 36Ckt EmbsTp Pkg.

Manufacturer:

Mfr Part:
52465-3671

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions36 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height4.5 mm, 5.65 mm, 6 mm, 7 mm
Current Rating500 mA
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingTin
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
Series52465
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases0524653671

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.80$10,800.00
Need more?
Contact Us