Reference Only

52418-0810

Board to Board & Mezzanine Connectors 2mm Pit. SlimStack Bd-to-Bd Recept., R/A, Single Row, Friction Lock, 8 Pos..

Manufacturer:

Mfr Part:
52418-0810

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleRight Angle
Current Rating1.5 A
Voltage Rating125 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingTin
Housing MaterialPolyester
Series52418
PackagingTray
Mounting StyleKinked Pin
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Part # Aliases0524180810 524180810

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 13,600 / Multiples: 6,800)
Quantity Unit PriceExt. Price
$0.581$7,901.60
Need more?
Contact Us
Available Regional Inventory
1,700 available now at ttieurope.com