Reference Only

52271-0790

Obsolete
FFC & FPC Connectors 1.00 MM FFC/FPC CONN

Manufacturer:

Mfr Part:
52271-0790

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions7 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingTin
Current Rating500 mA
Series52271
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?