Reference Only

52116-0241

Automotive Connectors SPLASH PROOF CONN.PL CONN.PLUG 521160241.

Manufacturer:

Mfr Part:
52116-0241

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series52116
PackagingTray
ApplicationSignal, Wire to Wire
Contact GenderWithout Socket Contacts
Contact TypePlug
Current Rating3 A
Description/FunctionMizu-P25 Miniature Waterproof Connectors
Housing MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMizu-P25
Part # Aliases0521160241

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Available Regional Inventory
450 available now at ttieurope.com