Reference Only

52045-2445

Obsolete
FFC & FPC Connectors 1.25 FFC Conn Hsg As Assy Str Type 24Ckt

Manufacturer:

Mfr Part:
52045-2445

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions24 Position
Pitch1.25 mm
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingTin
Current Rating1 A
Series52045
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
GenderFemale
Housing ColorGray
Housing MaterialPolyester
Mounting StyleThrough Hole
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating200 V
Part # Aliases0520452445

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?