
52044-2610
Obsolete
FFC & FPC Connectors
Datasheet
52044-2610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 26 Position | |
| Pitch | 1.25 mm | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Series | 52044 | |
| Contact Material | Phosphor Bronze | |
| Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?