Reference Only
51300-0414
I/O Connectors CRC Shielded Rectangular I/O Recept. Housing for Female Terminal, Pwr, 4 Pos., Polarization Type D, Polarization Pos. B-2.
Datasheet
51300-0414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Gender | Socket (Female) | |
| Number of Positions | 4 Position | |
| Pitch | 4.8 mm | |
| Voltage Rating | 250 V | |
| Mounting Angle | Vertical | |
| Series | 51300 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Stainless Steel | |
| Current Rating | 15 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | CRC | |
| Part # Aliases | 0513000414 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 280 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.90 | $1,372.00 | |
| $4.60 | $2,576.00 | |
| $4.32 | $4,838.40 | |
| $4.21 | $10,609.20 |
Need more?