Reference Only

51297-0471

I/O Connectors Compact Robot Power Plg Socket Set 4Ckt.

Manufacturer:

Mfr Part:
51297-0471

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductKits
GenderMale
Number of Positions4 Position
Pitch4.8 mm
Voltage Rating250 V
Mounting StyleCable Mount
Termination StyleCrimp
Mounting AngleVertical
Series51297
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating12.5 A
Housing MaterialPolycarbonate (PC), Polyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0512970471

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.43$617.20
$14.32$716.00
$12.78$1,278.00
$11.99$2,398.00
$11.56$5,780.00
$11.02$11,020.00
Need more?
Contact Us