Reference Only

51281-1498

FFC & FPC Connectors .

Manufacturer:

Mfr Part:
51281-1498

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions14 Position
Pitch0.5 mm
Contact LocationDual Contact
Series51281
PackagingReel
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Tradename0.5 FPC
Part # Aliases512811498 0512811498

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.54$9,720.00
Need more?