Reference Only
51248-4788
Obsolete
IC & Component Sockets mPGA478 Socket Hsg A ssy W/Atch Cvr478Ckt
Datasheet
51248-4788 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IC & Component Sockets | |
| Product | Micro PGA Sockets | |
| Number of Positions | 478 Position | |
| Pitch | 1.27 mm | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 90 C | |
| Series | 51248 | |
| Contact Material | Copper, Nickel, Silicon | |
| Current Rating | 500 mA | |
| Features | ZIF, with pick and place cover; mates with Intel Mobile Celeron and Pentium 4 Processors | |
| Housing Material | Thermoplastic | |
| Mounting Style | SMD/SMT | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 100 V | |
| Part # Aliases | 0512484788 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?