Reference Only

51234-3001

I/O Connectors Compact Robot Conn P nn Plg Pin Hsg 30Ckt.

Manufacturer:

Mfr Part:
51234-3001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
Number of Positions30 Position
Pitch3 mm
Voltage Rating250 V
Mounting AngleVertical
Series51234
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Current Rating3 A
Housing MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0512343001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$800.00
$0.709$744.45
$0.672$1,693.44
$0.652$3,286.08
Need more?