Reference Only

51233-5011

I/O Connectors CRC Shielded Rectangular I/O Recept. Housing for Male Terminal, Sig, 50 Pos., Polarization Type Standard.

Manufacturer:

Mfr Part:
51233-5011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductAccessories
GenderFemale
Number of Positions50 Position
Pitch3 mm
Voltage Rating250 V
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleVertical
Series51233
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
ColorGray
Contact MaterialStainless Steel
Current Rating7 A
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0512335011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?