Reference Only

51233-3012

Obsolete
I/O Connectors CRC Shielded Rectangular I/O Recept. Housing for Male Terminal, Sig, 30 Pos., Polarization Type A, Polarization Pos. C-3

Manufacturer:

Mfr Part:
51233-3012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderSocket (Female)
Number of Positions30 Position
Pitch3 mm
Voltage Rating250 V
Mounting AngleVertical
Series51233
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
ColorBlack
Contact MaterialStainless Steel
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases512333012 0512333012

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?