Reference Only

51233-2011

I/O Connectors Compact Robot Conn R ec Pin HsgAssy 20Ckt.

Manufacturer:

Mfr Part:
51233-2011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductAccessories
GenderFemale
Number of Positions20 Position
Pitch3 mm
Voltage Rating250 V
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleVertical
Series51233
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
ColorBlack
Contact MaterialStainless Steel
Current Rating3.5 A
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0512332011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.51$991.80
$5.19$2,802.60
$4.66$5,032.80
$4.63$11,667.60
Need more?