Reference Only
51203-1200
Heavy Duty Power Connectors POWER CONN PIN HSG POWER CONN PIN HSG.
Datasheet
51203-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 51203 | |
| Product | Housings | |
| Current Rating | 43 A | |
| Number of Positions | 12 Position | |
| Voltage Rating | 250 VAC, 300 VDC | |
| Housing Material | Nylon | |
| Packaging | Bulk | |
| Tradename | HMC | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Mounting Style | Panel | |
| Number of Rows | 2 Row | |
| Pitch | 4.2 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0512031200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $368.00 | |
| $0.82 | $492.00 | |
| $0.732 | $732.00 | |
| $0.686 | $1,783.60 | |
| $0.654 | $3,270.00 |
Need more?