Reference Only

511630340

New Product
Headers & Wire Housings Mini-Lock2.5 RCPT HSG for TPA NAT 3Ckt.

Manufacturer:

Mfr Part:
511630340

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle
Number of Positions3 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Series51163
TradenameMini-Lock
ApplicationWire-to-Board
Flammability RatingUL 94 V-0
Housing ColorNatural (Beige)
Housing GenderReceptacle
Housing MaterialPolyamide (PA), Glass Filled
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases51163-0340 0511630340

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.089$1,780.00
Need more?