Reference Only

51163-1441

Headers & Wire Housings Receptacle Crimp Housing Single Row Pos Lock 14 Ckts Blk.

Manufacturer:

Mfr Part:
51163-1441

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle
Number of Positions14 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Series51163
TradenameMini-Lock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.468$1,872.00
$0.445$5,340.00
Need more?
Contact Us