Reference Only

51163-1200

Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG.

Manufacturer:

Mfr Part:
51163-1200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle
Number of Positions12 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series51163
TradenameMini-Lock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact TypeSocket
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0511631200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.356$2,848.00
$0.318$3,816.00
Need more?