Reference Only

505578-0470

Headers & Wire Housings 2mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, Matte Tin Pltg, Positive Lock, 4 Pos., Low-Halogen, Natural (White)

Manufacturer:

Mfr Part:
505578-0470

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions4 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Series505578
TradenameMicro-Lock Plus
Housing ColorNatural
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05055780470

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?