Reference Only

505448-1631

Headers & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Dual Row, R/A, SMT, 0.38 m Gold Pltg, Positive Lock, 16 Pos., Black.

Manufacturer:

Mfr Part:
505448-1631

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Number of Positions16 Position
Pitch1.25 mm (0.049 in)
Number of Rows2 Row
Mounting AngleRight Angle
Contact PlatingGold
Series505448
TradenameMicro-Lock Plus
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Current Rating1.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.20$4,400.00
$2.10$8,400.00
Need more?