Reference Only

505295-0691

End of Life
Memory Card Connectors nano-SIMCardConn Pin-Eject Type

Manufacturer:

Mfr Part:
505295-0691

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeNanoSIM
Number of Contacts6 Contact
Number of Rows1 Row
Pitch1.1 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Height1.38 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Insertion - Extraction StyleManual-Push Button Ejector
Length12.55 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodTop
OrientationRight Angle
Product TypeMemory Card Connectors
Series505295
SubcategoryMemory Connectors & Sockets
Voltage Rating10 VAC/DC
Part # Aliases5052950691 05052950691

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?