Reference Only

505148-0308

FFC & FPC Connectors 2mm Flexi-Latch FPC to Brd PlgJcket 3Ckt.

Manufacturer:

Mfr Part:
505148-0308

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductAccessories
Number of Positions3 Position
Pitch2 mm
Mounting AngleStraight
Current Rating2 A
Series505148
Accessory TypePlug Jacket Cover
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameFlexi-Latch
Part # Aliases5051480308 05051480308

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.227$5,448.00
Need more?
Contact Us