Reference Only
505148-0208
FFC & FPC Connectors 2mm Flexi-Latch FPC to Brd PlgJcket 2Ckt.
Datasheet
505148-0208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Series | 505148 | |
| Accessory Type | Plug Jacket Cover | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Gender | Male | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Flexi-Latch | |
| Part # Aliases | 5051480208 05051480208 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?