Reference Only

505110-1592

FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 15Ckt.

Manufacturer:

Mfr Part:
505110-1592

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions15 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating500 mA
Series505110
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Actuation TypeZIF
Flammability RatingUL 94 V-0
GenderMale
Housing ColorBrown (Beige)
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V
Part # Aliases5051101592 05051101592

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.537$9,666.00
Need more?