Reference Only

504800-1001

Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding NOT AVAILABLE THROUGH MOUSER

Manufacturer:

Mfr Part:
504800-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductTape
TypeAbsorber Tape
Mounting StyleAdhesive
Length5 m
Width10 mm
Thickness0.1 mm
Series504800
PackagingBulk
SubcategoryEMI/RFI
TradenameHOZOX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?