Reference Only

504740-3300

FFC & FPC Connectors 0.3 FPC Back FlipHsg Assy33CktEmbsTpPkg.

Manufacturer:

Mfr Part:
504740-3300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions33 Position
Pitch0.3 mm
Mounting AngleRight Angle
Contact PlatingGold
Current Rating300 mA
Series504740
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V
Part # Aliases5047403300 05047403300

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us