Reference Only

504449-0707

Headers & Wire Housings 1.0 WB 1 ROW ST WAFER 7Ckt.

Manufacturer:

Mfr Part:
504449-0707

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions7 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series504449
TradenamePico-Clasp
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialGold
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 VAC/DC
Part # Aliases5044490707 05044490707

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$5,610.00
Need more?