Reference Only
503908-5100
Obsolete
FFC & FPC Connectors FFC LVDS ONE-TOUCH CONN 0.50mm 51CKT
Datasheet
503908-5100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Connectors | |
| Number of Positions | 51 Position | |
| Pitch | 0.5 mm | |
| Mounting Angle | Right Angle | |
| Contact Location | Side Contact | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Series | 503908 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Actuation Type | Non ZIF | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 50 MOhms | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 50 V | |
| Part # Aliases | 5039085100 05039085100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?