Reference Only

503474-0200

End of Life
Lighting Connectors 3.7 LED CONN RECP SHORT HSG ASSY

Manufacturer:

Mfr Part:
503474-0200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryLighting Connectors
ProductConnectors
TypeCircuit Terminator
Number of Positions2 Position
Current Rating2 A
Contact PlatingTin
Contact MaterialTin
Housing MaterialPolybutylene Terephthalate (PBT)
Series503474
PackagingBulk
ColorWhite
Contact TypeReceptacle
Flammability RatingUL 94 HB
Product TypeLighting Connectors
SubcategoryPower
TradenameFlexi-Mate
Part # Aliases5034740200 5034740200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?