Reference Only
503159-0411
Headers & Wire Housings 1.5W/BSGLDIPSTRecAssy4CktW/OBosWKnkBlk.
Datasheet
503159-0411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product Type | Headers & Wire Housings | |
| Series | 503159 | |
| Subcategory | Headers & Wire Housings | |
| Tradename | CLIK-Mate | |
| Part # Aliases | 5031590411 05031590411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.309 | $2,836.62 |
Need more?