Reference Only

502598-3991

Obsolete
FFC & FPC Connectors 0.3 FPC BACK FLIP HSG ASSY39P

Manufacturer:

Mfr Part:
502598-3991

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions39 Position
Pitch0.3 mm
Mounting AngleRight Angle
Contact PlatingGold
Current Rating200 mA
Series502598
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases5025983991 5025983991

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?