Reference Only

502598-1593

FFC & FPC Connectors 0.3 FPC Back Flip RA HSG SMT DC 15CKT.

Manufacturer:

Mfr Part:
502598-1593

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions15 Position
Pitch0.3 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationDual Contact
Contact PlatingGold
Current Rating300 mA
Series502598
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V
Part # Aliases5025981593 05025981593

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.702$16,848.00
Need more?