Reference Only

502579-1100

Obsolete
Headers & Wire Housings 1.5 CLIKMate Plg Term 24-28AWG

Manufacturer:

Mfr Part:
502579-1100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
Series502579
TradenameCLIK-Mate
ApplicationWire-to-Board, Signal
Wire Gauge28 AWG
PackagingBulk
Contact MaterialTin
Current Rating2 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 VAC/DC
Part # Aliases5025791100 05025791100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?