Reference Only

502430-8030

Board to Board & Mezzanine Connectors 0.4 B/B PLUG ASSY W/TAPE 80P.

Manufacturer:

Mfr Part:
502430-8030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions80 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height1 mm
Current Rating300 mA
Voltage Rating50 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
Series502430
PackagingReel
Mounting StylePCB
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$18,360.00
Need more?
Contact Us