5023800402 Molex

5023800402

Headers & Wire Housings 1.25 W/B Single Plg Hsg 4Ckt Red.

Manufacturer:

Mfr Part:
5023800402

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions4 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Series502380
TradenameCLIK-Mate
ApplicationWire-to-Board
Housing ColorRed
Housing GenderPlug
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases502380-0402 05023800402

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 28,000 / Multiples: 28,000)
Quantity Unit PriceExt. Price
$0.328$9,184.00
Need more?