
5023800301
Headers & Wire Housings 1.25 W/B Single Plg Hsg 3Ckt Blk.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Housing Color | Black | |
| Housing Gender | Plug | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 3 Position | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Series | 502380 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | CLIK-Mate | |
| Part # Aliases | 502380-0301 05023800301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32,000 / Multiples: 32,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $3,200.00 |
Need more?