Reference Only

502238-1517

USB Connectors Mini-B Recept., R/A, TH, 2.6mm Solder Tabs, w/o Convex, Lead-Free.

Manufacturer:

Mfr Part:
502238-1517

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderReceptacle (Female)
Current Rating1 A
Voltage Rating30 V
Mounting AngleRight Angle
ColorBlack
Contact MaterialTin
Contact PlatingGold
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
Series502238
SubcategoryUSB Connectors
Part # Aliases5022381517 05022381517

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$4,140.00
Need more?