Reference Only

501876-2042

Headers & Wire Housings 2mm iGrid Hdr DR RA TH PosLk 20Ckt Red.

Manufacturer:

Mfr Part:
501876-2042

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Number of Positions20 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting AngleRight Angle
Series501876
TradenameiGrid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.03$1,545.00
$1.01$3,030.00
$0.95$5,700.00
Need more?
Contact Us