501645-1022 Molex

501645-1022

Headers & Wire Housings 2mm Dl Grid Plg Hsg 10Ckt Red.

Manufacturer:

Mfr Part:
501645-1022

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Number of Positions10 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting AngleStraight
Series501645
TradenameiGrid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact MaterialTin
Current Rating2 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,040 / Multiples: 5,040)
Quantity Unit PriceExt. Price
$0.555$2,797.20
Need more?
Contact Us