Reference Only

501054-2670

Obsolete
I/O Connectors .5MM 26P RA PLUG SMT SHELL TAB

Manufacturer:

Mfr Part:
501054-2670

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderPlug (Male)
Number of Positions26 Position
Pitch0.5 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series501054
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
PackagingReel
ColorBlack
Current Rating500 mA
Housing MaterialThermoplastic (TP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCradleCon

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?