Reference Only
500951-1075
Obsolete
Memory Card Connectors MemStickDuoPush/Push Normal10CktEmbsTpPkg
Datasheet
500951-1075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | MMC (Memory Stick) | |
| Number of Contacts | 10 | |
| Pitch | 1.5 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 600 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Color | Black | |
| Contact Material | Tin | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Memory Card Connectors | |
| Series | 500951 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?